Knight Electronics OD4020-12MB

Fan; DC; 12V; 0.07A; 40x40x20mm; Sq; 8CFM; 28dBA; 6900RPM; Leadwires
Datasheet

Price and Stock

DistributorSKUMinPkg
AztechOD4020-12MB443
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Knight Electronics OD4020-12MB.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Descriptions

Descriptions of Knight Electronics OD4020-12MB provided by its distributors.

Fan; DC; 12V; 0.07A; 40x40x20mm; Sq; 8CFM; 28dBA; 6900RPM; Leadwires
Axial Fan, 8Cfm, 33Db, 12Vdc, 40X20Mm; Supply Voltage:12Vdc; Current Type:dc; Fan Frame Size:40Mm; External Depth:20Mm; Flow Rate - Imperial:8Cu.ft/min; Flow Rate - Metric:-; Noise Rating:33Db; Bearing Type:ball; Current Rating:80Ma Rohs Compliant: Yes

Manufacturer Aliases

Knight Electronics has several brands around the world that distributors may use as alternate names. Knight Electronics may also be known as the following names:

  • KNIGHT ELECTRONICS INC
  • KNIGHT ELECTRONICS ORION FANS
  • ORION FANS-KNIGHT ELECTRONICS