Knight Electronics OD4010-24HSS

Fan; DC; 24V; 0.09A; 40x40x10mm; Sq; 6.7CFM; 25dBA; 6000RPM; Leadwires
Datasheet

Price and Stock

DistributorSKUMinPkg
NAC SemiXSFP000002997556916
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Knight Electronics OD4010-24HSS.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Descriptions

Descriptions of Knight Electronics OD4010-24HSS provided by its distributors.

Fan; DC; 24V; 0.09A; 40x40x10mm; Sq; 6.7CFM; 25dBA; 6000RPM; Leadwires
Axial Fan, 6.7Cfm, 25Db, 1.4W, 24Vdc; Supply Voltage:24Vdc; Current Type:dc; Fan Frame Size:40Mm; External Depth:10Mm; Flow Rate - Imperial:6.7Cu.ft/min; Flow Rate - Metric:-; Noise Rating:25Db; Bearing Type:sleeve; Power Rating:1.4Wrohs Compliant: Yes

Manufacturer Aliases

Knight Electronics has several brands around the world that distributors may use as alternate names. Knight Electronics may also be known as the following names:

  • KNIGHT ELECTRONICS INC
  • KNIGHT ELECTRONICS ORION FANS
  • ORION FANS-KNIGHT ELECTRONICS