Knight Electronics OD127-24HB

Fan; DC; 48V; 0.23A; 127x127x38mm; Sq; 140CFM; 46dBA; 3000RPM; Leadwires
Datasheet

Price and Stock

DistributorSKUMinPkg
AztechOD127-24HB710
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Knight Electronics OD127-24HB.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Descriptions

Descriptions of Knight Electronics OD127-24HB provided by its distributors.

Fan; DC; 48V; 0.23A; 127x127x38mm; Sq; 140CFM; 46dBA; 3000RPM; Leadwires
Axial Fan, 161Cfm, 53Db, 0.41A, 24Vdc; Supply Voltage:24Vdc; Current Type:dc; Fan Frame Size:127Mm; External Depth:38.5Mm; Flow Rate - Imperial:161Cu.ft/min; Flow Rate - Metric:-; Noise Rating:53Db; Bearing Type:ball; Power Rating:- Rohs Compliant: Yes

Manufacturer Aliases

Knight Electronics has several brands around the world that distributors may use as alternate names. Knight Electronics may also be known as the following names:

  • KNIGHT ELECTRONICS INC
  • KNIGHT ELECTRONICS ORION FANS
  • ORION FANS-KNIGHT ELECTRONICS