Knight Electronics OD1225-24HSS

Fan; DC; 24V; 0.24A; 120x120x25mm; Sq; 85CFM; 39dBA; 5.8W; 2200RPM; Leadwires
Datasheet

Price and Stock

DistributorSKUMinPkg
AztechOD1225-24HSS776
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Knight Electronics OD1225-24HSS.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Descriptions

Descriptions of Knight Electronics OD1225-24HSS provided by its distributors.

Fan; DC; 24V; 0.24A; 120x120x25mm; Sq; 85CFM; 39dBA; 5.8W; 2200RPM; Leadwires
Axial Fan, 85Cfm, 39Db, 5.8W, 24Vdc; Supply Voltage:24Vdc; Current Type:dc; Fan Frame Size:120Mm; External Depth:25Mm; Flow Rate - Imperial:85Cu.ft/min; Flow Rate - Metric:-; Noise Rating:39Db; Bearing Type:sleeve; Power Rating:5.8W Rohs Compliant: Yes

Manufacturer Aliases

Knight Electronics has several brands around the world that distributors may use as alternate names. Knight Electronics may also be known as the following names:

  • KNIGHT ELECTRONICS INC
  • KNIGHT ELECTRONICS ORION FANS
  • ORION FANS-KNIGHT ELECTRONICS