Knight Electronics OAB908AN-22-1/2

Fan; AC Blower; Side Inlet; 220V; 3100 RPM: 250 CFM; Dual Ball; 183x190x70
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for OAB908AN-22-1/2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Knight Electronics OAB908AN-22-1/2.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Descriptions

Descriptions of Knight Electronics OAB908AN-22-1/2 provided by its distributors.

Fan;AC Blower;Side Inlet;220V;3100 RPM:250 CFM;Dual Ball;183x190x70
Fan Blower, 183Mm X 70Mm, 80W, 230Vac; Blower Type:centrifugal; Supply Voltage:230Vac; Current Type:ac; Fan Frame Size:183Mm; External Depth:70Mm; Flow Rate - Metric:-; Flow Rate - Imperial:100Cu.ft/min; Noise Rating:68Db Rohs Compliant: Yes

Manufacturer Aliases

Knight Electronics has several brands around the world that distributors may use as alternate names. Knight Electronics may also be known as the following names:

  • KNIGHT ELECTRONICS INC
  • KNIGHT ELECTRONICS ORION FANS
  • ORION FANS-KNIGHT ELECTRONICS