Knight Electronics OA92AP-22-1TB

Fan; AC; 230V; 50/60Hz; 92x92x25mm; Sq; 35CFM; 13W; 30dBA; 3000RPM; Terminals
Datasheet

Price and Stock

DistributorSKUMinPkg
AztechOA92AP-22-1TB18,203
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Knight Electronics OA92AP-22-1TB.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Descriptions

Descriptions of Knight Electronics OA92AP-22-1TB provided by its distributors.

Fan; AC; 230V; 50/60Hz; 92x92x25mm; Sq;35CFM; 13W; 30dBA; 3000RPM; Terminals
Axial Fan, Ball, 35Cfm, 30Db, 13W, 230V; Supply Voltage:230Vac; Current Type:ac; Fan Frame Size:92Mm; External Depth:26Mm; Flow Rate - Imperial:35Cu.ft/min; Flow Rate - Metric:-; Noise Rating:30Db; Bearing Type:ball; Current Rating:-Rohs Compliant: Yes

Manufacturer Aliases

Knight Electronics has several brands around the world that distributors may use as alternate names. Knight Electronics may also be known as the following names:

  • KNIGHT ELECTRONICS INC
  • KNIGHT ELECTRONICS ORION FANS
  • ORION FANS-KNIGHT ELECTRONICS