Knight Electronics OA254AN11-1TBXC

Fan, 254mm Round x 89mm DP 120VAC 850CFM Terminal Connection Ball Bearing Natural Finish
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for OA254AN11-1TBXC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Knight Electronics OA254AN11-1TBXC.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago

Mouser

Descriptions

Descriptions of Knight Electronics OA254AN11-1TBXC provided by its distributors.

Fan, 254mm Round x 89mm DP 120VAC 850CFM Terminal Connection Ball Bearing Natural Finish
Fan; AC; 115V; 50/60Hz; 254x89mm; Round; 850CFM; 75W; 69dBA; 2700RPM; Terminals
Axial Fan, Ball, 850Cfm, 69Db, 75W, 115V; Supply Voltage:115Vac; Current Type:ac; Fan Frame Size:254Mm; External Depth:89Mm; Flow Rate - Imperial:850Cu.ft/min; Flow Rate - Metric:-; Noise Rating:69Db; Bearing Type:ball Rohs Compliant: Yes

Manufacturer Aliases

Knight Electronics has several brands around the world that distributors may use as alternate names. Knight Electronics may also be known as the following names:

  • KNIGHT ELECTRONICS INC
  • KNIGHT ELECTRONICS ORION FANS
  • ORION FANS-KNIGHT ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA254AN-11-1TBXC