Knight Electronics OA254AN-22-1TB

Fan; AC; 230V; 50/60Hz; 254x89mm; Round; 700CFM; 70W; 54dBA; 2600RPM; Terminals
Datasheet

Price and Stock

DistributorSKUMinPkg
AztechOA254AN-22-1TB340
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Knight Electronics OA254AN-22-1TB.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Descriptions

Descriptions of Knight Electronics OA254AN-22-1TB provided by its distributors.

Fan; AC; 230V; 50/60Hz; 254x89mm; Round; 700CFM; 70W; 54dBA; 2600RPM; Terminals
Axial Fan, Ball, 700Cfm, 65Db, 70W, 230V; Supply Voltage:230Vac; Current Type:ac; Fan Frame Size:254Mm; External Depth:89Mm; Flow Rate - Imperial:700Cu.ft/min; Flow Rate - Metric:-; Noise Rating:65Db; Bearing Type:ball Rohs Compliant: Yes

Manufacturer Aliases

Knight Electronics has several brands around the world that distributors may use as alternate names. Knight Electronics may also be known as the following names:

  • KNIGHT ELECTRONICS INC
  • KNIGHT ELECTRONICS ORION FANS
  • ORION FANS-KNIGHT ELECTRONICS