Knight Electronics OA254AN-11-3TB

Fan; AC; 115V; 50/60Hz; 254x89mm; Round; 555CFM; 35W; 48dBA; 1500RPM; Terminals
Datasheet

Price and Stock

DistributorSKUMinPkg
AztechOA254AN-11-3TB434
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Knight Electronics OA254AN-11-3TB.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Descriptions

Descriptions of Knight Electronics OA254AN-11-3TB provided by its distributors.

Fan; AC; 115V; 50/60Hz; 254x89mm; Round; 555CFM; 35W; 48dBA; 1500RPM; Terminals
Axial Fan, Ball, 320Cfm, 48Db, 32W, 115V; Supply Voltage:115Vac; Current Type:ac; Fan Frame Size:254Mm; External Depth:89Mm; Flow Rate - Imperial:320Cu.ft/min; Flow Rate - Metric:-; Noise Rating:48Db; Bearing Type:ball Rohs Compliant: Yes

Manufacturer Aliases

Knight Electronics has several brands around the world that distributors may use as alternate names. Knight Electronics may also be known as the following names:

  • KNIGHT ELECTRONICS INC
  • KNIGHT ELECTRONICS ORION FANS
  • ORION FANS-KNIGHT ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA254AN-11-3-TB