Knight Electronics IO-XLR3-100-X

Cable Assy, 3P Xlr Jack-Xlr Plug, 100Ft; Connector Type A: xlr 3 Position Jack; Connector Type B: xlr 3 Position...

Submit Request for Quote

Unfortunately we do not know of any distributors for IO-XLR3-100-X. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Knight Electronics IO-XLR3-100-X provided by its distributors.

Cable Assy, 3P Xlr Jack-Xlr Plug, 100Ft; Connector Type A:xlr 3 Position Jack; Connector Type B:xlr 3 Position Plug; Cable Length - Imperial:100Ft; Cable Length - Metric:30.48M; Jacket Color:black; Product Range:premium Series Rohs Compliant: Yes

Manufacturer Aliases

Knight Electronics has several brands around the world that distributors may use as alternate names. Knight Electronics may also be known as the following names:

  • KNIGHT ELECTRONICS INC
  • KNIGHT ELECTRONICS ORION FANS
  • ORION FANS-KNIGHT ELECTRONICS