Knight Electronics IO-BP176005-T3MCH

Cable Assy, 1/4" Stereo Plug-Plug, 5Ft; Connector Type A: 1/4" Stereo Phone Plug; Connector Type B: 1/4" Stereo Phone...

Submit Request for Quote

Unfortunately we do not know of any distributors for IO-BP176005-T3MCH. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Knight Electronics IO-BP176005-T3MCH provided by its distributors.

Cable Assy, 1/4" Stereo Plug-Plug, 5Ft; Connector Type A:1/4" Stereo Phone Plug; Connector Type B:1/4" Stereo Phone Plug; Cable Length - Imperial:5Ft; Cable Length - Metric:1.52M; Jacket Color:black; Product Range:tch Series Rohs Compliant: Yes

Manufacturer Aliases

Knight Electronics has several brands around the world that distributors may use as alternate names. Knight Electronics may also be known as the following names:

  • KNIGHT ELECTRONICS INC
  • KNIGHT ELECTRONICS ORION FANS
  • ORION FANS-KNIGHT ELECTRONICS