Klein Tools VDV826-702

Klein Tools VDV826-702 Pass-Thru Modular Data Plug - CAT5E - 50 Pack
$ 29.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools VDV826-702.

Electro Sonic

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+90.46%

Descriptions

Descriptions of Klein Tools VDV826-702 provided by its distributors.

Klein Tools VDV826-702 Pass-Thru Modular Data Plug - CAT5E - 50 Pack
RJ45 MODULAR CONN KIT, 50PC, 8P8C; Connector Kit Type:Modular; Kit Contents:50Pcs of Pass-Thru Series Cat5e 8P8C RJ45 Modular Data Plug Connectors; Product Range:-
RJ45 CONNECTOR, PLUG, 8P8C, 1PORT, CRIMP; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connector Mounting: Cable Mou

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools