Klein Tools VDV813-619

Non-RoHS Compliant RG-59 Nickel Compression BNC Connector
$ 85.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools VDV813-619.

Electro Sonic

Datasheet20 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Klein Tools VDV813-619 provided by its distributors.

Non-RoHS Compliant RG-59 Nickel Compression BNC Connector
Universal BNC Compression Connectors RG59 35-Pack-Note:Price is for 6 Units
Rf Coaxial, Bnc Plug, Cable Mount, Pk35; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Compression; Impedance:-; Coaxial Cable Types:Rg59; Contact Material:-; Contact Plating:-; Frequency Max:-; Rohs Compliant: Yes |Klein Tools VDV813-619

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools