Klein Tools VDV812-618

Universal F-Compression Connectors RG59 50-Pack-Note: Price is for 6 Units
$ 43.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools VDV812-618.

Electro Sonic

Datasheet20 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+400%

Descriptions

Descriptions of Klein Tools VDV812-618 provided by its distributors.

Universal F-Compression Connectors RG59 50-Pack-Note:Price is for 6 Units
CONN F TYPE PLUG STR 1=50 PCS
Male Pin,Plug,Threaded 1
射频同轴, F 连接器, 公, 电缆安装;
RF COAXIAL, F PLUG, CABLE MOUNT, PK50; Connector Type:F Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Compression; Impedance:-; Coaxial Cable Types:RG59; Contact Material:-; Contact Plating:-; Frequency Max:-; RoHS Compliant: Yes

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools