Klein Tools S66

Nut Driver Chrome Finish Color Coded Hollow Shaft Active Non-RoHS Compliant Nut Driver 3/16
$ 8.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools S66.

Electro Sonic

Datasheet30 pages9 years ago

Descriptions

Descriptions of Klein Tools S66 provided by its distributors.

Nut Driver Chrome Finish Color Coded Hollow Shaft Active Non-RoHS Compliant Nut Driver 3/16
3/16 inch Indiv. Nut Driver 6 inch Shank-Note:Price is for 6 Units
Klein Tools S66 Nut Driver, 3/16", 6" Hollow Shaft, 9.625" OAL
Hollow Shaft Nut Driver, 3/16", 6"; Drive Size - Metric:-; Blade Length - Metric:152.4Mm; Overall Length - Metric:244.5Mm; Drive Size - Imperial:0.1875"; Blade Length - Imperial:6"; Overall Length - Imperial:9.625"; Product Range:- Rohs Compliant: Na |Klein Tools S66

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools