Klein Tools MM400

Klein Tools MM400 Digital Multimeter Auto-Ranging 600V
$ 68.02
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools MM400.

element14 APAC

Datasheet1 page10 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Klein Tools MM400 provided by its distributors.

Klein Tools MM400 Digital Multimeter Auto-Ranging 600V
Digital Multimeter, 600 Max. AC Volts, 600 Max. DC Volts, 10 A Max. AC Amps, 10 A Max. DC Amps
Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Conductance, Frequency, Resistance, Temperature; No. Of Digits:4; Dmm Response Type:-; Display Count:9999; Range Selection:Auto; Voltage Measure Dc Max:600V; Product Range:- Rohs Compliant: Yes |Klein Tools MM400

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM400.