Klein Tools HVNCVT-1

Klein Tools HVNCVT-1 High Voltage Tester, Dual-Range, 9V Battery, 13" Overall Length
$ 205.65

Price and Stock

Inventory History

3 month trend:
+166%

Descriptions

Descriptions of Klein Tools HVNCVT-1 provided by its distributors.

Klein Tools HVNCVT-1 High Voltage Tester, Dual-Range, 9V Battery, 13" Overall Length
KLEIN TOOLS HVNCVT-1 Voltage Detector, 50 to 132V AC, 13 in Length, Audible,
TESTER; DUAL RANGE; HIGH VOLTAGE
Non-Contact Voltage Tester, 132Kv; Voltage Measuring Range Ac:50V To 132Kv; Meter Display Type:Led; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Product Range:-; Plug Type:- |Klein Tools HVNCVT-1

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVNCVT1