Klein Tools D502-10-INS

10 1/4 in Straight Jaw Water Pump Plier Serrated, Plastic Grip
$ 76.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools D502-10-INS.

Electro Sonic

Datasheet14 pages9 years ago

Descriptions

Descriptions of Klein Tools D502-10-INS provided by its distributors.

10 1/4 in Straight Jaw Water Pump Plier Serrated, Plastic Grip
Klein Tools D502-10-ins Klein Tongue & Groove Pliers Insulated 10-1/4" OAL
Plier Adjustable; 1-3/4 in. Max Capacity; 10 in. Long
PUMP PLIERS, 10 IN, INSULATED, STEEL, HIGH-DIELECTRIC PLASTIC, ORANGE
10 inch Pump Pliers, Insulated-Note:Price is for 3 Units
10 (254 mm) Insulated Pump Pliers
PLIERS ADJUST FLAT NOSE 10.25"
Water Pump Plier, 1.75", Orange; Plier Style:Water Pump; Jaw Opening Max:1.75"; Overall Length:10.25"; Product Range:- Rohs Compliant: Na |Klein Tools D502-10-INS

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools

Part Number Aliases

This part may be known by these alternate part numbers:

  • D502-10INS