Klein Tools D228-8-INS

8 1/4 in High Leverage Diagonal Cutting Plier Standard Cut Oval Nose Insulated
$ 59.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools D228-8-INS.

Electro Sonic

Datasheet14 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Klein Tools D228-8-INS provided by its distributors.

8 1/4 in High Leverage Diagonal Cutting Plier Standard Cut Oval Nose Insulated
Diagonal-Cutting Pliers, Insulated, High-Leverage, 8-Inch-Note:Price is for 3 Units
8 (203 mm) Insulated High-Leverage Diagonal Cutting Pliers
Insulated Diag.-Cutting Pliers, Hi-Leverage, 8
DIAGONAL-CUTTERS; 8"; INSULATED
CUTTER SIDE TAPERED BEVEL 8.25"
Insulated Diagonal Cutting Plier, 8.25"; Plier Style:Diagonal Cutting; Overall Length:8.25"; Product Range:- Rohs Compliant: Na |Klein Tools D228-8-INS

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools

Part Number Aliases

This part may be known by these alternate part numbers:

  • D228-8INS