Klein Tools D203-8N

Klein Tools D203-8N Pliers, Needle Nose Side Cutters With Stripping, 8.41" OAL, Forged Steel
$ 38.713
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools D203-8N.

Electro Sonic

Datasheet17 pages9 years ago

Newark

Inventory History

3 month trend:
-71.43%

Descriptions

Descriptions of Klein Tools D203-8N provided by its distributors.

Klein Tools D203-8N Pliers, Needle Nose Side Cutters With Stripping, 8.41" OAL, Forged Steel
TOOLS, LONG NOSE PLIER; Plier Style:Long Nose; Jaw Opening Max:-; Overall Length:214mm; Body Material:Steel; Handle Colour:Yellow; Jaw Length:59mm ;RoHS Compliant: NA
Tools, Long Nose Plier; Tipo De Alicate:Boca Alargada; Apertura Máxima De La Mordaza:-; Longitud Total:214Mm; Longitud De La Mordaza:59Mm; Mango, Color:Amarillo; Material Del Cuerpo:Steel |Klein Tools D203-8N

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools