Klein Tools D202-6

6 1/8 in Diagonal Cutting Plier Standard Cut Oval Nose Uninsulated
$ 40.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools D202-6.

JRH Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Klein Tools D202-6 provided by its distributors.

6 1/8 in Diagonal Cutting Plier Standard Cut Oval Nose Uninsulated
Plier, Diagonal Cutting, 155.6Mm; Plier Style:Diagonal Cutting; Overall Length:155.6Mm; Product Range:Diagonal Cutting Pliers; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Na |Klein Tools D202-6
TOOLS, DIAGONAL-CUTTING PLIER; Plier Style:Diagonal Cutting; Jaw Opening Max:-; Overall Length:156mm; Body Material:Steel; Jaw Length:21mm ;RoHS Compliant: NA

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools