Klein Tools 717C

Shears (Scissors) Chrome Finish Nickel Plated Active RoHS Compliant Shears (Scissors)
$ 23.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools 717C.

Electro Sonic

Datasheet14 pages8 years ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Klein Tools 717C provided by its distributors.

Shears (Scissors) Chrome Finish Nickel Plated Active RoHS Compliant Shears (Scissors)
Curved Carpet Napping Shear, Coated, 7-7/8-Inch-Note:Price is for 6 Units
Curved Carpet Napping Shear, Coated, 7-7/8-Inch | Klein Tools 717C
CARPET SHEAR CURVED HANDLE7-7/8"
Carpet Napping Shear, 2.875", 7.875", Cs; Scissor Type:Carpet Shear; Blade Length - Metric:73Mm; Overall Length - Metric:200Mm; Blade Length - Imperial:2.875"; Overall Length - Imperial:7.875"; Handle Material:-; Product Range:- Rohs Compliant: Na |Klein Tools 717C

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools