Klein Tools 68420

Combination Wrench 7/8-Inch-Note: Price is for 6 Units
$ 25.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools 68420.

Electro Sonic

Datasheet1 page18 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Klein Tools 68420 provided by its distributors.

Combination Wrench 7/8-Inch-Note:Price is for 6 Units
Sae Combination Wrench, 7/8", 11.5"; Af Size - Metric:22.225Mm; Af Size - Imperial:0.875"; Length:11.5"; Product Range:- Rohs Compliant: Na |Klein Tools 68420
LEAD, MULTIPLUG 4X, WHITE, 1.5M; Connector Type:Standard Outlet Strip; No. of Outlets:4; Voltage Rating VAC:220V; Current Rating:16A; Connector Colour:White; Connector Type A:French Plug; Connector Type B:French Sockets x 4; Cable Type:HO5VV-F3G1.5; Lead Length:1.2m

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools