Klein Tools 66323

Pin Punch, 5-1/4-Inch, 5/32-Inch Point Diameter-Note: Price is for 6 Units
$ 8.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools 66323.

RS (Formerly Allied Electronics)

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Klein Tools66324
Pin Punch, 5-1/2 inch L, 3/16 inch Pt. Dia-Note:Price is for 6 Units
Klein Tools66320
Pin Punch, 4-1/4 inch L, 1/16 inch Pt. Dia-Note:Price is for 6 Units
Klein Tools66321
Pin Punch, 4-3/4 inch L, 3/32 inch Pt. Dia-Note:Price is for 6 Units
Klein Tools66325
Pin Punch with 1/4 inch Point Dia 7 inch L-Note:Price is for 6 Units
Klein Tools66322
Klein Tools 66322 Klein Punch Pin Point Dia. 1/8" OAL 5" Heat-Treated

Descriptions

Descriptions of Klein Tools 66323 provided by its distributors.

Pin Punch, 5-1/4-Inch, 5/32-Inch Point Diameter-Note:Price is for 6 Units
Pin Punch, 5-1/4-Inch, 5/32-Inch Point Diameter | Klein Tools 66323
Pin Punch, 5/32" Point Dia, 5.25"; Tip/Nozzle O.d.:0.1562"; Shaft Diameter:-; Length:5.25"; Product Range:- Rohs Compliant: Na |Klein Tools 66323

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools