Klein Tools 605-4

Klein Tools HeavyDuty Slotted Cabinet Tip Screwdriver with Cushion Gr
$ 12.265
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools 605-4.

Master Electronics

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-10.00%

Descriptions

Descriptions of Klein Tools 605-4 provided by its distributors.

Klein Tools HeavyDuty Slotted Cabinet Tip Screwdriver with Cushion Gr
CUSHION-GRIP SCREWDRIVER; Overall Length:212mm; Blade Length:102mm; Tip / Nozzle Size:1/4"; Blade Style:Round; Blade Tip Style:Cabinet; Length:8-11/32"; Screwdriver Type:Cabinet
Cushion-Grip Screwdriver; Longitud Total:212Mm; Longitud De La Hoja:102Mm; Tamaño De Punta:6.35Mm; Blade Tip Style:Cabinet; Destornillador, Tipo:Cabinet; Longitud:8-11/32"; Tipo De Cuchilla:Roldana |Klein Tools 605-4

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools