Klein Tools 602-7-INS

Klein Tools 602-7-INS Insulated Driver 5/16 X 7"
$ 25.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools 602-7-INS.

Electro Sonic

Datasheet14 pages9 years ago

Inventory History

3 month trend:
-4.76%

Descriptions

Descriptions of Klein Tools 602-7-INS provided by its distributors.

Klein Tools 602-7-INS Insulated Driver 5/16 X 7"
Insulated 5/16 (8 mm) Cabinet-Tip 7 (178 mm) Round-Shank Screwdriver
Tools 5/16 X 7 in. L Cabinet Insulated Screwdriver 1 pc
Screwdriver 1000V Insulated 5/16'' Slotted Keystone
Screwdriver, Insulated 5/16 inch Cab 7 inch
SCREWDRIVR SLOTTED 5/16" 12.38"
Cabinet Screwdriver, 7", 5/16", 12.375"; Tip Size:0.3125"; Blade Length:7"; Overall Length:12.375"; Product Range:- Rohs Compliant: Na |Klein Tools 602-7-INS

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools

Part Number Aliases

This part may be known by these alternate part numbers:

  • 602-7INS