Klein Tools 602-4-INS

Klein Tools 602-4-INS Insulated Screwdriver, 1/4" Tip, 4" Shank, Induction Hardened Steel
$ 22.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools 602-4-INS.

Electro Sonic

Datasheet14 pages9 years ago

Inventory History

3 month trend:
-76.19%

Descriptions

Descriptions of Klein Tools 602-4-INS provided by its distributors.

Klein Tools 602-4-INS Insulated Screwdriver, 1/4" Tip, 4" Shank, Induction Hardened Steel
Insulated 1/4 (6 mm) Cabinet-Tip 4 (102 mm) Round-Shank Screwdriver
Screwdriver Insulated; 1/4 in. Slotted Tip; 8-11/32 in. Long
Screwdriver, Insulated, 1/4 inch Cab 4 inch
Insulated Slotted Screwdriver 1/4 in Round
INSULATED 1/4" CABINET - 4" SCREWDRIVER
SCREWDRIVER SLOTTED 1/4" 8.31"
Cabinet Screwdriver, 4", 1/4", 8.313"; Tip Size:0.25"; Blade Length:4"; Overall Length:8.313"; Product Range:- Rohs Compliant: Na |Klein Tools 602-4-INS

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools

Part Number Aliases

This part may be known by these alternate part numbers:

  • 602-4INS