Klein Tools 601-8

Klein Tools Slotted Cabinet Tip Screwdriver with Cushion Grip 316 x
$ 12.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klein Tools 601-8.

Master Electronics

Datasheet2 pages16 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Klein Tools 601-8 provided by its distributors.

Klein Tools Slotted Cabinet Tip Screwdriver with Cushion Grip 316 x
CUSHION-GRIP SCREWDRIVER; Overall Length:298mm; Blade Length:203mm; Tip Size:4.77mm; Blade Style:Round; Blade Tip Style:Cabinet; Length:11-3/4; Screwdriver Type:Cabinet ;RoHS Compliant: NA
Cushion-Grip Screwdriver; Longitud Total:298Mm; Longitud De La Hoja:203Mm; Tamaño De Punta:4.77Mm; Blade Tip Style:Cabinet; Destornillador, Tipo:Cabinet; Longitud:11-3/4"; Tipo De Cuchilla:Roldana |Klein Tools 601-8

Manufacturer Aliases

Klein Tools has several brands around the world that distributors may use as alternate names. Klein Tools may also be known as the following names:

  • KLEIN
  • Klein Tools Inc
  • MATILEC
  • KLIEN TOOLS
  • KLEIN TOOL
  • Affiliated Distributors/Klein Tools