KLEIN TOOLS 5152S Bucket, #6 Canvas, Oval, 41 Pkts. More details: Canvas Bucket, Oval Bucket, Width 14 In, Depth 7 In, Height 10 In, Number of Pockets 41, Number of Pockets 26 Inside, Number of Pockets 15 Outside, Canvas, Natural, Black Molded Polypropylene Bottom, Sisal-Rope Handle, Equipped With Swivel Snap Hook, Tripod Suspension Rope For Greater Stability