Klauke Textron 4/R6.

Uninsulated tube cable lug, 25 mm², 5.3 mm, M6, metal, 4R6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klauke Textron 4/R6..

IHS

Datasheet1 page17 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+26.54%

Descriptions

Descriptions of Klauke Textron 4/R6. provided by its distributors.

Uninsulated tube cable lug, 25 mm², 5.3 mm, M6, metal, 4R6
CRIMP TERMINAL, LUG, 4/R6
Klauke , M6, 25mm
Crimp Terminal, Lug, 4/r6; Product Range:-; Termination:crimp; Wire Size Awg Max:-; Conductor Area Csa:25Mm2; Terminal Type:compression Lug; Stud Size - Metric:m6; Stud Size - Imperial:1/4"; Insulation:non Insulated; Svhc:no Svhc Rohs Compliant: Yes

Manufacturer Aliases

Klauke Textron has several brands around the world that distributors may use as alternate names. Klauke Textron may also be known as the following names:

  • KLAUKE
  • GUSTAV KLAUKE GMBH
  • INTERFACE TECHNOLOGY
  • Greenlee Textron/Textron
  • KLAUKE UK LTD
  • Textron Klauke
  • Klauke (HK Electric)
  • GUSTAV KLAUKE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4R6