| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | KXTJ3-1057CT-ND | 13,547 | 1 | Cut Tape | ||||||||
| Farnell | KXTJ3-1057 | 8,844 | 1 | Cut Tape | 4h | |||||||
| element14 APAC | KXTJ3-1057 | 8,844 | 1 | Cut Tape | 17h | |||||||
| Weyland Electronics Group Pte. Ltd. | KXTJ3-1057 | 10,000 | 1 | Tape & Reel | 2d | |||||||
| Win Source | WS-KXTJ3-1057 | 60,606 | 80 | 5h |
Download Kionix KXTJ3-1057 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kionix KXTJ3-1057 provided by its distributors.
Kionix has several brands around the world that distributors may use as alternate names. Kionix may also be known as the following names: