Kionix KX126-1063

Accelerometer 2-8G I2C/SPI 12LGA

Price and Stock

CAD Models

Download Kionix KX126-1063 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Kionix KX126-1063 provided by its distributors.

ACCELEROMETER 2-8G I2C/SPI 12LGA
SMD Attitude Sensor/Gyroscope ROHS
MEMS ACCELEROMETERS, 2G/4G/8G; MEMS Sensor Output: Digital; Measurement Axis: X, Y, Z; Acceleration Range: ± 2g, ± 4g, ± 8g; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.6V; Sensor Case Style: LGA; No. of Pins: 12Pins; Sens

Manufacturer Aliases

Kionix has several brands around the world that distributors may use as alternate names. Kionix may also be known as the following names:

  • Kionix Inc
  • Rohm Kionix
  • Kionix(ROHM Semiconductor)