Kingston WFS-SDC

Kingston Micro SD, USB 3.2, 2, MicroSD
$ 29.86
Obsolete

Price and Stock

Inventory History

3 month trend:
-37.04%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Kingston WFS-SDC provided by its distributors.

Kingston Micro SD, USB 3.2, 2, MicroSD
USB3.2 GEN1 WORKFLOW DUAL-SLOT MICROSDHC
Kingston WFS-SDC microSDカードリーダー
Internal / External = External / Number of Slots = 2 / Host Port = USB-C 3.0 / Ports = USB-A 3.0 / Ports = USB-C 3.0 / Memory Card Format = microSD / Memory Card Type = microSD / Memory Card Type = microSDHC / Memory Card Type = microSDXC / Memory Card Bus = UHS-I / Memory Card Bus = UHS-II / Series = Workflow / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Colour = Black / Silver

Manufacturer Aliases

Kingston has several brands around the world that distributors may use as alternate names. Kingston may also be known as the following names:

  • Kingston Technology
  • KINGSTON TECH
  • KINGSTON TECHNOLOGY COMPANY
  • KINGSTON TECHNOLOGY COMPANY INC
  • ValueRAM
  • KINGSTON VALUERAM
  • KINGSTON TECHNOLOGY CORP
  • KINGSTONE
  • KNV
  • Kingston Technology Europe
  • KINGSTON TEC
  • Kingston Digital Europe Co LLP
  • Kingston Shop
  • Kingston Original / Bulk
  • KINGSTON TECHNOLOGY EUROPE CO LLP -EMBD
  • Kingston / Retail
  • KINGSTO
  • KINGSTON DIGITAL EUROPE CO LLP-EMBD
  • Kingston / Reta
  • Kingston / Bulk
  • Kingston Original / Retai
  • KINGSTON TECHNOLOGY COMPA
  • Kingston Original
  • Kingston Memory
  • KINGSTON TECH LC SKUS