Kingston IKVP50C/16GB

16GB Usb-c Ironkey Vault Privacy 50C AES-256 Encrypted, Fips 197
$ 116.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingston IKVP50C/16GB.

IHS

Datasheet5 pages2 years ago

TME

Inventory History

3 month trend:
-15.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingston IKVP50C/16GB provided by its distributors.

16GB USB-C IRONKEY VAULT PRIVACY 50C AES-256 ENCRYPTED, FIPS 197
16GB USB 3.2 Gen 1 IronKey Vault Privacy 50 Type-C
USB FLASH DRV 16GB NVM 3.2 GEN 1
Hardware-Encrypted USB Type-C Drives
Kingston U, 16 GB, USB 3.2, 3D TLC
Kingston IKVP50C/16GB USBスティック
Memory Capacity GB = 16 / Read Speed MB/s = 250 / Write Speed MB/s = 180 / USB Connector Type = USB-C / Interfaces = USB 3.0 / Colour = Blue / Length mm = 78 / Width mm = 22 / Height mm = 12 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = IronKey Vault Privacy 50 / Warranty = 5 Years

Manufacturer Aliases

Kingston has several brands around the world that distributors may use as alternate names. Kingston may also be known as the following names:

  • Kingston Technology
  • KINGSTON TECH
  • KINGSTON TECHNOLOGY COMPANY
  • KINGSTON TECHNOLOGY COMPANY INC
  • ValueRAM
  • KINGSTON VALUERAM
  • KINGSTON TECHNOLOGY CORP
  • KINGSTONE
  • KNV
  • Kingston Technology Europe
  • KINGSTON TEC
  • Kingston Digital Europe Co LLP
  • Kingston Shop
  • Kingston Original / Bulk
  • KINGSTON TECHNOLOGY EUROPE CO LLP -EMBD
  • Kingston / Retail
  • KINGSTO
  • KINGSTON DIGITAL EUROPE CO LLP-EMBD
  • Kingston / Reta
  • Kingston / Bulk
  • Kingston Original / Retai
  • KINGSTON TECHNOLOGY COMPA
  • Kingston Original
  • Kingston Memory
  • KINGSTON TECH LC SKUS

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKVP50C16GB