Kingston IKVP50/8GB

IKVP50 Series 8 GB XTS-AES 256-bit Encrypted USB 3.2 Gen 1 USB Flash Drive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingston IKVP50/8GB.

IHS

Datasheet5 pages2 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingston IKVP50/8GB provided by its distributors.

IKVP50 Series 8 GB XTS-AES 256-bit Encrypted USB 3.2 Gen 1 USB Flash Drive
8GB IRONKEY VAULT PRIVACY 50 AES-256 ENCRYPTED, FIPS 197
USB FLASH DRIVE 8GB NVM USB 3.2
Memory Capacity GB = 8 / Read Speed MB/s = 250 / Write Speed MB/s = 180 / USB Connector Type = USB-A / Interfaces = USB 3.0 / Colour = Blue / Length mm = 78 / Width mm = 22 / Height mm = 12 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = IronKey Vault Privacy 50 / Warranty = 5 Years

Manufacturer Aliases

Kingston has several brands around the world that distributors may use as alternate names. Kingston may also be known as the following names:

  • Kingston Technology
  • KINGSTON TECH
  • KINGSTON TECHNOLOGY COMPANY
  • KINGSTON TECHNOLOGY COMPANY INC
  • ValueRAM
  • KINGSTON VALUERAM
  • KINGSTON TECHNOLOGY CORP
  • KINGSTONE
  • KNV
  • Kingston Technology Europe
  • KINGSTON TEC
  • Kingston Digital Europe Co LLP
  • Kingston Shop
  • Kingston Original / Bulk
  • KINGSTON TECHNOLOGY EUROPE CO LLP -EMBD
  • Kingston / Retail
  • KINGSTO
  • KINGSTON DIGITAL EUROPE CO LLP-EMBD
  • Kingston / Reta
  • Kingston / Bulk
  • Kingston Original / Retai
  • KINGSTON TECHNOLOGY COMPA
  • Kingston Original
  • Kingston Memory
  • KINGSTON TECH LC SKUS