Kingston IKKP200/16GB

16GB Ironkey Keypad 200, Fips 140-3 Lvl 3 Pending AES-256 Encrypted
$ 157.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingston IKKP200/16GB.

Official Datasheet17 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingston IKKP200/16GB provided by its distributors.

16GB IRONKEY KEYPAD 200, FIPS 140-3 LVL 3 PENDING AES-256 ENCRYPTED
USB FLASH DRV 16GB NVM 3.2 GEN 1
16GB USB 3.2 Gen 1 IronKey Keypad 200
Hardware-Encrypted USB Type-A Drives
Kingston U, 16 GB, USB 3.2, 3D TLC
Memory Capacity GB = 16 / Read Speed MB/s = 145 / Write Speed MB/s = 115 / USB Connector Type = USB-A / Interfaces = USB 3.0 / Colour = Blue / Length mm = 80 / Width mm = 20 / Height mm = 11 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Series = IronKey Keypad 200 / Warranty = 3 Years

Manufacturer Aliases

Kingston has several brands around the world that distributors may use as alternate names. Kingston may also be known as the following names:

  • Kingston Technology
  • KINGSTON TECH
  • KINGSTON TECHNOLOGY COMPANY
  • KINGSTON TECHNOLOGY COMPANY INC
  • ValueRAM
  • KINGSTON VALUERAM
  • KINGSTON TECHNOLOGY CORP
  • KINGSTONE
  • KNV
  • Kingston Technology Europe
  • KINGSTON TEC
  • Kingston Digital Europe Co LLP
  • Kingston Shop
  • Kingston Original / Bulk
  • KINGSTON TECHNOLOGY EUROPE CO LLP -EMBD
  • Kingston / Retail
  • KINGSTO
  • KINGSTON DIGITAL EUROPE CO LLP-EMBD
  • Kingston / Reta
  • Kingston / Bulk
  • Kingston Original / Retai
  • KINGSTON TECHNOLOGY COMPA
  • Kingston Original
  • Kingston Memory
  • KINGSTON TECH LC SKUS