Kingston DTXM/256GB

256GB USB3.2 GEN1 Datatraveler Exodia M Black + Teal
$ 35.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingston DTXM/256GB.

IHS

Datasheet2 pages2 years ago

Inventory History

3 month trend:
-20.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2023-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingston DTXM/256GB provided by its distributors.

256GB USB3.2 GEN1 DATATRAVELER EXODIA M BLACK + TEAL
256GB DataTraveler Exodia M USB 3.2 Gen 1
Kingston USB , 256 GB, USB 3.2, 3D TLC
Memory Capacity GB = 256 / USB Connector Type = USB-A / Interfaces = USB 3.1 / Colour = Black / Colour = Blue / Length mm = 67 / Width mm = 22 / Height mm = 11 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = DataTraveler Exodia M / Warranty = 5 Years

Manufacturer Aliases

Kingston has several brands around the world that distributors may use as alternate names. Kingston may also be known as the following names:

  • Kingston Technology
  • KINGSTON TECH
  • KINGSTON TECHNOLOGY COMPANY
  • KINGSTON TECHNOLOGY COMPANY INC
  • ValueRAM
  • KINGSTON VALUERAM
  • KINGSTON TECHNOLOGY CORP
  • KINGSTONE
  • KNV
  • Kingston Technology Europe
  • KINGSTON TEC
  • Kingston Digital Europe Co LLP
  • Kingston Shop
  • Kingston Original / Bulk
  • KINGSTON TECHNOLOGY EUROPE CO LLP -EMBD
  • Kingston / Retail
  • KINGSTO
  • KINGSTON DIGITAL EUROPE CO LLP-EMBD
  • Kingston / Reta
  • Kingston / Bulk
  • Kingston Original / Retai
  • KINGSTON TECHNOLOGY COMPA
  • Kingston Original
  • Kingston Memory
  • KINGSTON TECH LC SKUS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTXM256GB