Memory Capacity GB = 128 / USB Connector Type = USB-A / Interfaces = USB 3.1 / Colour = Black / Colour = Red / Length mm = 67 / Width mm = 22 / Height mm = 11 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = DataTraveler Exodia M / Warranty = 5 Years