Kingston DTMC3G2/64GB

USB Flash Drive 64GB USB3.2 Gen 1 200MB/s Read Socket Mount
$ 22.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingston DTMC3G2/64GB.

IHS

Datasheet2 pages4 years ago

TME

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingston DTMC3G2/64GB provided by its distributors.

USB Flash Drive 64GB USB3.2 Gen 1 200MB/s Read Socket Mount
64GB DATATRAVELER MICRO 200MB/S METAL USB 3.2 GEN 1
64GB USB3.2 Gen1 DataTraveler Micro
Memory Capacity GB = 64 / Read Speed MB/s = 200 / USB Connector Type = USB-A / Interfaces = USB 3.1 / Colour = Silver / Length mm = 25 / Width mm = 12 / Height mm = 4 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = DataTraveler Micro / Warranty = 5 Years

Manufacturer Aliases

Kingston has several brands around the world that distributors may use as alternate names. Kingston may also be known as the following names:

  • Kingston Technology
  • KINGSTON TECH
  • KINGSTON TECHNOLOGY COMPANY
  • KINGSTON TECHNOLOGY COMPANY INC
  • ValueRAM
  • KINGSTON VALUERAM
  • KINGSTON TECHNOLOGY CORP
  • KINGSTONE
  • KNV
  • Kingston Technology Europe
  • KINGSTON TEC
  • Kingston Digital Europe Co LLP
  • Kingston Shop
  • Kingston Original / Bulk
  • KINGSTON TECHNOLOGY EUROPE CO LLP -EMBD
  • Kingston / Retail
  • KINGSTO
  • KINGSTON DIGITAL EUROPE CO LLP-EMBD
  • Kingston / Reta
  • Kingston / Bulk
  • Kingston Original / Retai
  • KINGSTON TECHNOLOGY COMPA
  • Kingston Original
  • Kingston Memory
  • KINGSTON TECH LC SKUS