Kingston DTMC3G2/128GB

Micro USB 3.2 USB Flash Drive
$ 39.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingston DTMC3G2/128GB.

IHS

Datasheet2 pages4 years ago

TME

Inventory History

3 month trend:
+127%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Kingston DTMC3G2/128GB provided by its distributors.

Micro USB 3.2 USB Flash Drive
128GB DATATRAVELER MICRO 200MB/S METAL USB 3.2 GEN 1
Kingston DTMC3G2/128GB USB フラッシュドライブ
128GB USB3.2 Gen1 DataTraveler Micro
Memory Capacity GB = 128 / Read Speed MB/s = 200 / USB Connector Type = USB-A / Interfaces = USB 3.1 / Colour = Silver / Length mm = 25 / Width mm = 12 / Height mm = 4 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = DataTraveler Micro / Warranty = 5 Years

Manufacturer Aliases

Kingston has several brands around the world that distributors may use as alternate names. Kingston may also be known as the following names:

  • Kingston Technology
  • KINGSTON TECH
  • KINGSTON TECHNOLOGY COMPANY
  • KINGSTON TECHNOLOGY COMPANY INC
  • ValueRAM
  • KINGSTON VALUERAM
  • KINGSTON TECHNOLOGY CORP
  • KINGSTONE
  • KNV
  • Kingston Technology Europe
  • KINGSTON TEC
  • Kingston Digital Europe Co LLP
  • Kingston Shop
  • Kingston Original / Bulk
  • KINGSTON TECHNOLOGY EUROPE CO LLP -EMBD
  • Kingston / Retail
  • KINGSTO
  • KINGSTON DIGITAL EUROPE CO LLP-EMBD
  • Kingston / Reta
  • Kingston / Bulk
  • Kingston Original / Retai
  • KINGSTON TECHNOLOGY COMPA
  • Kingston Original
  • Kingston Memory
  • KINGSTON TECH LC SKUS