Kingston DTMAXA1TB

1TB Datatraveler Max Type-a 1000R/900W Usb 3.2 Gen 2
$ 157.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingston DTMAXA1TB.

TME

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-9.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-06-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-26
LTD Date2026-02-26

Descriptions

Descriptions of Kingston DTMAXA1TB provided by its distributors.

1TB DATATRAVELER MAX TYPE-A 1000R/900W USB 3.2 GEN 2
Kingston USB , 1 TB, USB 3.2, 3D TLC
Memory Capacity TB = 1 / Read Speed GB/s = 1 / Write Speed MB/s = 900 / USB Connector Type = USB-A / Interfaces = USB 3.1 / Colour = Purple / Length mm = 91 / Width mm = 22 / Height mm = 9 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = DataTraveler Max / Warranty = 5 Years

Manufacturer Aliases

Kingston has several brands around the world that distributors may use as alternate names. Kingston may also be known as the following names:

  • Kingston Technology
  • KINGSTON TECH
  • KINGSTON TECHNOLOGY COMPANY
  • KINGSTON TECHNOLOGY COMPANY INC
  • ValueRAM
  • KINGSTON VALUERAM
  • KINGSTON TECHNOLOGY CORP
  • KINGSTONE
  • KNV
  • Kingston Technology Europe
  • KINGSTON TEC
  • Kingston Digital Europe Co LLP
  • Kingston Shop
  • Kingston Original / Bulk
  • KINGSTON TECHNOLOGY EUROPE CO LLP -EMBD
  • Kingston / Retail
  • KINGSTO
  • KINGSTON DIGITAL EUROPE CO LLP-EMBD
  • Kingston / Reta
  • Kingston / Bulk
  • Kingston Original / Retai
  • KINGSTON TECHNOLOGY COMPA
  • Kingston Original
  • Kingston Memory
  • KINGSTON TECH LC SKUS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTMAXA/1TB