Memory Capacity GB = 64 / Read Speed MB/s = 200 / USB Connector Type = USB-C / Interfaces = USB 3.0 / Colour = Black / Blue / Length mm = 54 / Width mm = 22 / Height mm = 12 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = DataTraveler 80 M / Warranty = 5 Years