Kingston DT80M/128GB

128GB DataTraveler 80 M USB-C Flash Drive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingston DT80M/128GB.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-11.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-12-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-22
LTD Date2025-01-22

Descriptions

Descriptions of Kingston DT80M/128GB provided by its distributors.

128GB DataTraveler 80 M USB-C Flash Drive
128GB DATATRAVELER 80 M 200MB/S USB-C 3.2 GEN 1
Kingston USB , 128 GB, USB 3.2, 3D TLC
Kingston DT80M/128GB USB フラッシュドライブ
Memory Capacity GB = 128 / Read Speed MB/s = 200 / USB Connector Type = USB-C / Interfaces = USB 3.0 / Colour = Black / Blue / Length mm = 54 / Width mm = 22 / Height mm = 12 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = DataTraveler 80 M / Warranty = 5 Years

Manufacturer Aliases

Kingston has several brands around the world that distributors may use as alternate names. Kingston may also be known as the following names:

  • Kingston Technology
  • KINGSTON TECH
  • KINGSTON TECHNOLOGY COMPANY
  • KINGSTON TECHNOLOGY COMPANY INC
  • ValueRAM
  • KINGSTON VALUERAM
  • KINGSTON TECHNOLOGY CORP
  • KINGSTONE
  • KNV
  • Kingston Technology Europe
  • KINGSTON TEC
  • Kingston Digital Europe Co LLP
  • Kingston Shop
  • Kingston Original / Bulk
  • KINGSTON TECHNOLOGY EUROPE CO LLP -EMBD
  • Kingston / Retail
  • KINGSTO
  • KINGSTON DIGITAL EUROPE CO LLP-EMBD
  • Kingston / Reta
  • Kingston / Bulk
  • Kingston Original / Retai
  • KINGSTON TECHNOLOGY COMPA
  • Kingston Original
  • Kingston Memory
  • KINGSTON TECH LC SKUS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT80M128GB