Kingstate KXG1212

Audio Indicator Buzzer Magnetic 12Vo-p 40mA Pin 6Vo-p Through Hole
$ 0.509
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KXG1212.

element14 APAC

Datasheet6 pages19 years ago

Inventory History

3 month trend:
+518%

Descriptions

Descriptions of Kingstate KXG1212 provided by its distributors.

Audio Indicator Buzzer Magnetic 12Vo-p 40mA Pin 6Vo-p Through Hole
Buzzer, Magnetic, Pin, Transducer; Transducer Function:Buzzer; Tones:-; Supply Voltage Min:6V; Supply Voltage Max:16V; Operating Current Max:-; Sound Level Spl:92Dba; Sound Level Distance:-; Resonant Frequency:-; Product Range Rohs Compliant: Yes |Kingstate KXG1212
KXG 2,40kHz 12MM THT

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KXG-1212