Kingstate KTG1205CL

Audio Indicator Buzzer Magnetic 4 to 7VDC 30mA Solder SMD Carton Box
$ 0.86

Price and Stock

CAD Models

Download Kingstate KTG1205CL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-02

Descriptions

Descriptions of Kingstate KTG1205CL provided by its distributors.

Audio Indicator Buzzer Magnetic 4 to 7VDC 30mA Solder SMD Carton Box
88dB Active (Built-in Driver Circuit) 5V Electromagnetic Type 2.4kHz SMD,12.8x12.8mm Buzzers ROHS
Audio Signaling/Alarm Devices
2GHz~2800Hz 12.8mm*7.1mm
KTG 2,40kHz 12,8MM SMD
Frequency Response Max. kHz = 2.4 / Sound Level dB = 88 / Operating Voltage Min. VDC = 4 / Operating Voltage Max. VDC = 7 / Current Consumption mA = 30 / Drive Type = Internal / Housing Material = Polyphenylene Sulfide (PPS) / Termination Type = J-Lead / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Width mm = 12.8 / Height mm = 7.1 / Depth mm = 12.8 / Series = KTG

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTG-1205CL