Kingstate KTG1205

Audio Transducer Magnetic 3VDC 8VDC 40mA 5VDC 87dB Surface Mount Solder Pad T/R
$ 0.739

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KTG1205.

Upverter

Datasheet6 pages16 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+71.91%

CAD Models

Download Kingstate KTG1205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-11-01

Descriptions

Descriptions of Kingstate KTG1205 provided by its distributors.

Audio Transducer Magnetic 3VDC 8VDC 40mA 5VDC 87dB Surface Mount Solder Pad T/R
Audio Indicator Buzzer Magnetic 3 to 8V 40mA Solder Pad SMD T/R
Audio Signaling/Alarm Devices
KTG 2,40kHz 12,8MM SMD 5V
Magnetic Transducer, Smd; Transducer Function:Buzzer; Supply Voltage Min:3V; Supply Voltage Max:-; Current Rating:40Ma; Tones:-; Sound Level Spl:87Db; Resonant Frequency:2.4Khz; Transducer Mounting:-; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Kingstate KTG1205

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTG-1205