Kingstate KSSGJ4B20

Audio Indicator Buzzer Magnetic 3.6V 80mA Solder Pad SMD T/R
$ 1.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KSSGJ4B20.

element14 APAC

Datasheet6 pages21 years ago

Inventory History

3 month trend:
+2.90%

CAD Models

Download Kingstate KSSGJ4B20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Kingstate KSSGJ4B20 provided by its distributors.

Audio Indicator Buzzer Magnetic 3.6V 80mA Solder Pad SMD T/R
KSSG 2,73kHz 8,5MM SMD RoHSconf
Audio Signaling/Alarm Devices
MAGNETIC BUZZER
KINGSTATE SMD
Magnetic Transducer, Smd Type; Transducer Function:Buzzer; Supply Voltage Min:3Vdc; Supply Voltage Max:-; Current Rating:80Ma; Tones:-; Sound Level Spl:97Db; Resonant Frequency:2.73Khz; Transducer Mounting:-; Product Range:-; Svhc:Norohs Compliant: Yes |Kingstate KSSGJ4B20

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA