Kingstate KSSG1508

Audio Signaling/Alarm Devices
$ 1.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KSSG1508.

element14 APAC

Datasheet6 pages20 years ago

Inventory History

3 month trend:
-55.95%

CAD Models

Download Kingstate KSSG1508 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-09-13

Descriptions

Descriptions of Kingstate KSSG1508 provided by its distributors.

Audio Signaling/Alarm Devices
Pin 1.7GHz~20000Hz 8¦¸ 7.5mm
KSSG 1700Hz 15MM 0,3W 8R
SPEAKER TRANSDUCER
Transducer, Speaker; Transducer Function:Speaker; Power Rating Rms:300Mw; Impedance:8Ohm; Sensitivity (Db):-; Resonant Frequency:1.7Khz; Frequency Response Min:1.7Khz; Frequency Response Max:20Khz; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Kingstate KSSG1508

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA