Kingstate KSSG13J12-N

Audio Transducer Magnetic 2Vp-p 4Vp-p 110mA 3Vp-p 78dBAdBA Surface Mount Solder Pad
$ 1.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KSSG13J12-N.

element14 APAC

Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Kingstate KSSG13J12-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Kingstate KSSG13J12-N provided by its distributors.

Audio Transducer Magnetic 2Vp-p 4Vp-p 110mA 3Vp-p 78dBAdBA Surface Mount Solder Pad
KSSG 4,0kHz 5MM SMD
Buzzer, Magnetic, Smd, 78Db, 3V; Transducer Function:Buzzer; Tones:-; Supply Voltage Min:2V; Supply Voltage Max:4V; Operating Current Max:110Ma; Sound Level Spl:78Dba; Sound Level Distance:10Cm; Resonant Frequency:4Khz; Product Rohs Compliant: Yes |Kingstate KSSG13J12-N

Images

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSSG13J12N