Kingstate KSSG1201-16

Audio Transducer Magnetic 1VDC 2VDC 35mA 1.5VDC 85dB Through Hole Pin

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingstate KSSG1201-16.

element14 APAC

Datasheet6 pages20 years ago

Supply Chain

Introduction Date2005-08-03

Descriptions

Descriptions of Kingstate KSSG1201-16 provided by its distributors.

Audio Transducer Magnetic 1VDC 2VDC 35mA 1.5VDC 85dB Through Hole Pin
Audio Signaling/Alarm Devices
KSSG OBSOLETE LTB: 8.Oct.2021
Magnetic Transducer, Pcb; Transducer Function:Buzzer; Supply Voltage Min:1V; Supply Voltage Max:-; Current Rating:35Ma; Tones:-; Sound Level Spl:85Db; Resonant Frequency:2Khz; Transducer Mounting:-; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Kingstate KSSG1201-16

Manufacturer Aliases

Kingstate has several brands around the world that distributors may use as alternate names. Kingstate may also be known as the following names:

  • Kingstate Electronics Corp
  • Kingstate Electronics
  • KINGSTATE ELECTRONICS CORPORATION
  • KINGSTATE (MC)
  • Transducers USA / Kingstate
  • KINGSTATE/TRANSDUCERS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSSG-1201-16